Filter Your Search
1 - 2 of 2 results
|
RACM40-48S/OF
RECOM Power Inc
|
$70.3500 | Yes | Yes | Not Recommended | 230 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 840 mA | 1 | NO | YES | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | 40 W | 1 s | R-XXMA-X | ANSI, CAN, CE, CISPR, EAC, FCC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 76.2 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ||
|
RACM40-48S/OF-ST
RECOM Power Inc
|
$73.6000 | Yes | Yes | Not Recommended | 230 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 840 mA | 1 | NO | YES | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | 40 W | 1 s | R-XXMA-X | ANSI, CAN, CE, CISPR, EAC, FCC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 76.2 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power |