Filter Your Search
1 - 2 of 2 results
|
RAC20-24SK/W
RECOM Power Inc
|
$14.8416 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 23.52 V | 24.48 V | 1 | YES | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.5 % | 2 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | 0.03535 Vrms | HYBRID | INDUSTRIAL | 20 W | 150 ms | R-PDMA-W4 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | WIRE | 10.16 mm | DUAL | 27.4 mm | 52.5 mm | 23.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2018-10-22 | RECOM Power | |||
|
RAC20-24SK/W (20001198)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 115 V | 24 V | 264 V | 85 V | 23.52 V | 24.48 V | 1 | YES | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.5 % | 2 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | 0.03535 Vrms | HYBRID | INDUSTRIAL | 20 W | 150 ms | R-PDMA-W4 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | WIRE | 10.16 mm | DUAL | 27.4 mm | 52.5 mm | 23.5 mm | RECOM POWER GMBH | , | compliant | EAR99 |