Filter Your Search
1 - 4 of 4 results
|
RAC05-15SA-E
RECOM Power Inc
|
Check for Price | Yes | End Of Life | 115 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 333 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 67 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 5 W | R-PDMA-P6 | e3 | UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 45 mm | 55 mm | 21 mm | RECOM POWER GMBH | MODULE-6 | compliant | EAR99 | RECOM Power | ||
|
RAC05-15SA
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 333 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 67 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 5 W | R-PDMA-P6 | UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 55 mm | 21 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||
|
RAC05-15SA-ST
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 333 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 67 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 5 W | R-PDFM-X | UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
RAC05-15SA-E-ST
RECOM Power Inc
|
Check for Price | Yes | End Of Life | 115 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 333 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 67 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 5 W | R-PDFM-X | e3 | UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | UNSPECIFIED | DUAL | RECOM POWER GMBH | MODULE-8 | compliant | EAR99 | RECOM Power |