Filter Your Search
1 - 5 of 5 results
|
RAC04-3.3SC/W
RECOM Power Inc
|
$13.0470 | Yes | Obsolete | 115 V | 3.3 V | 264 V | 80 V | 3.135 V | 3.465 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 67 % | 1 % | 5 % | 1 | SHORT CIRCUIT | 0.00707 Vrms | HYBRID | INDUSTRIAL | 4 W | R-PDMA-W4 | IEC, EN, CSA, UL | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | DUAL | 23.9 mm | 37.8 mm | 16.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
RAC04-3.3SC
RECOM Power Inc
|
$13.1248 | Yes | Obsolete | 115 V | 3.3 V | 264 V | 80 V | 3.135 V | 3.465 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 67 % | 1 % | 5 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | OTHER | 4 W | R-PDMA-P5 | IEC, EN, CSA, UL | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 23.9 mm | 37.8 mm | 16.65 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||
|
RAC04-3.3SC/277-E
RECOM Power Inc
|
$15.2154 | Yes | Not Recommended | 277 V | 3.3 V | 305 V | 80 V | 3.234 V | 3.366 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3.96 W | R-PDMA-P7 | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.2 mm | 36.7 mm | 17.6 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | 2016-10-19 | |||||||||||||||||
|
RAC04-3.3SC/277
RECOM Power Inc
|
$15.4583 | Yes | Not Recommended | 277 V | 3.3 V | 305 V | 80 V | 3.234 V | 3.366 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3.96 W | R-PDMA-P7 | e3 | Not Qualified | 65 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | MODULE,7LEAD,.85 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 27.2 mm | 36.7 mm | 17.6 mm | RECOM POWER GMBH | , MODULE,7LEAD,.85 | compliant | EAR99 | RECOM Power | ||||||||||||
|
RAC04-3.3SC/230
RECOM Power Inc
|
$15.9859 | Yes | Not Recommended | 115 V | 3.3 V | 264 V | 80 V | 3.234 V | 3.366 V | 1 | NO | NO | ALSO REQUIRE 113-373VDC INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3.96 W | R-PDMA-P7 | e3 | 65 °C | -38 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 27.2 mm | 36.7 mm | 17.6 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |