Filter Your Search
1 - 2 of 2 results
|
RAC03-12SC/277
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 12 V | 305 V | 80 V | 11.28 V | 12.72 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-P5 | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 24.35 mm | 38.25 mm | 17.65 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||
|
RAC03-12SC/277/W
RECOM Power Inc
|
Check for Price | Obsolete | 115 V | 12 V | 305 V | 85 V | 1 | YES | NO | IT ALSO OPERATED 115VDC TO 430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 6 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-W4 | 75 °C | -25 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | WIRE | DUAL | 24.35 mm | 38.25 mm | 17.65 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |