Parametric results for: raa2114054gp3#ja0 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: raa2114054gp3ja0
Select parts from the table below to compare.
Compare
Compare
RAA2114054GP3#JA0
Renesas Electronics Corporation
$1.0348 Yes Active 18 V 5 V 40 V 7 V 300 mA YES BUCK 250 kHz SWITCHING FREQUENCY DEPEND ON INDUCTANCE FOR 15uHFREQUENCY WILL BE 210kHz SWITCHING REGULATOR CURRENT/VOLTAGE-MODE 1 R-PDSO-G5 e4 125 °C -40 °C 5 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.83 mm 2.9 mm 1 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics