Filter Your Search
1 - 6 of 6 results
|
RA4-5W-K
FUJITSU Limited
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
RA4-5W-K
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
RA4-5W-K
FUJITSU Component Ltd
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU COMPONENT LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
RA-4.5W-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Obsolete | 150 mW | 135 Ω | 500 mA | 120 V | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 3.1 V | 450 mV | 4.5 V | .5A@120VAC | 6 ms | 4 ms | CSA; UL | e1 | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 10 mm | 9.9 mm | 20.05 mm | 20.05mm X 10mm X 9.9mm | FUJITSU SEMICONDUCTOR AMERICA INC | compliant | EAR99 | ROHS COMPLIANT | ||||||
|
RA-4.5W-K
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 150 mW | 135 Ω | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 3.1 V | 450 mV | 4.5 V | 2A@250VAC | 2A@220VDC | 6 ms | 4 ms | CSA; UL | -40 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10 mm | 9.9 mm | 20.05 mm | 20.05mm x 10mm x 9.9mm | FUJITSU LTD | compliant | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||||
|
RA-4.5W-K
FUJITSU Component Ltd
|
Check for Price | Obsolete | 150 mW | 135 Ω | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 3.1 V | 450 mV | 4.5 V | 2A@250VAC | 2A@220VDC | 6 ms | 4 ms | CSA; UL | -40 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10 mm | 9.9 mm | 20.05 mm | 20.05mm x 10mm x 9.9mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.49.00.50 |