Filter Your Search
1 - 3 of 3 results
|
R964.252.107
Radiall
|
Check for Price | Active | 50 Ω | 1.15 | 0.49 dB | FEMALE | BOARD | PEEK, ULTEM | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | VSWR MAX AT 3 GHZ | NO | 6 GHz | NO | NO | NO | SNAP | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||
|
B39431R964H110
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.8 dB | e4 | -40 °C | 125 °C | EPCOS AG | compliant | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | 1-PORT | SURFACE MOUNT | 434.15 MHz | 2.4 pF | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | YES | Gold (Au) - with Nickel (Ni) barrier | ||||||||||||||||||||||
|
B39431R964H110
TDK Corporation
|
Check for Price | Yes | Active | 1.8 dB | e4 | -40 °C | 125 °C | TDK CORP | compliant | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | 1-PORT | SURFACE MOUNT | 434.15 MHz | 2.4 pF | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | YES | Gold (Au) - with Nickel (Ni) barrier |