Filter Your Search
1 - 1 of 1 results
|
R7F100GMN3CFA#AA0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 32 MHz | 786432 | 49152 | RL78 | 32 MHz | 74 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.6V @ 4MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 5.6 mA | 5.5 V | 1.8 V | S-PQFP-G80 | 3 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.55SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-80 | 80 | PLQP0080JA-B | compliant | Renesas Electronics |