Filter Your Search
1 - 10 of 39 results
|
R-78B1.5-1.0
RECOM Power Inc
|
$8.8833 | Yes | Yes | Active | 25 V | 1.5 V | 26 V | 4.75 V | 1.455 V | 1.545 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 1.5 W | R-PSMA-T3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.25 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | , SIP3,.25 | compliant | EAR99 | RECOM Power | |||||||||||
|
R-78B5.0-1.0L
RECOM Power Inc
|
$8.9412 | Yes | Active | 24 V | 5 V | 32 V | 6.5 V | 4.85 V | 5.15 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PSMA-T3 | e3 | Not Qualified | 71 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | SMSIP3H,.75 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 17.5 mm | 8.75 mm | RECOM POWER GMBH | , SMSIP3H,.75 | compliant | EAR99 | RECOM Power | ||||||||||
|
R-78B3.3-1.0
RECOM Power Inc
|
$9.4846 | Yes | Active | 3.3 V | 32 V | 4.75 V | 3.201 V | 3.399 V | 1 A | 1 | NO | NO | 380 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.4 % | 0.6 % | 1 | 0.0053 Vrms | HYBRID | INDUSTRIAL | 3.3 W | R-PSMA-T3 | Not Qualified | EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | SIP3.08 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 17.5 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power | |||||||
|
R-78B5.0-1.0
RECOM Power Inc
|
$9.4979 | Yes | Active | 24 V | 5 V | 32 V | 6.5 V | 4.85 V | 5.15 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.00707 Vrms | HYBRID | OTHER | 5 W | R-PSIP-T3 | e3 | Not Qualified | IEC, EN, EAC | 85 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | SIP | SIP3(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | , SIP3,.25 | compliant | EAR99 | RECOM Power | ||||
|
R-78B3.3-1.0L
RECOM Power Inc
|
$9.8715 | Yes | Active | 24 V | 3.3 V | 32 V | 4.75 V | 3.201 V | 3.399 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PSMA-T3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SMSIP3H,.75 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 17.5 mm | 8.75 mm | RECOM POWER GMBH | , SMSIP3H,.75 | compliant | EAR99 | RECOM Power | ||||||||||||
|
R-78B1.8-1.0
RECOM Power Inc
|
$10.0830 | Yes | Yes | Active | 25 V | 1.8 V | 26 V | 4.75 V | 1.746 V | 1.854 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 1.8 W | R-PSMA-T3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.25 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power | |||||||||||
|
R-78B2.5-1.0
RECOM Power Inc
|
$10.0830 | Yes | Yes | Active | 2.5 V | 32 V | 4.75 V | 2.425 V | 2.575 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 2.5 W | R-PSMA-T3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.25 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power | ||||||||||||
|
R-78B6.5-1.0
RECOM Power Inc
|
$10.2236 | Yes | Yes | Active | 6.5 V | 32 V | 9 V | 6.305 V | 6.695 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 6.5 W | R-PSMA-T3 | e3 | Not Qualified | 71 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | SIP3,.25 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | , SIP3,.25 | compliant | EAR99 | RECOM Power | ||||||||||
|
R-78B9.0-1.0
RECOM Power Inc
|
$10.2628 | Yes | Yes | Active | 9 V | 32 V | 12 V | 8.73 V | 9.27 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 9 W | R-PSMA-T3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.25 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | , SIP3,.25 | compliant | EAR99 | RECOM Power | ||||||||||||
|
R-78B12-1.0L
RECOM Power Inc
|
$10.7089 | Yes | Active | 12 V | 32 V | 16 V | 11.64 V | 12.36 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 12 W | R-PSMA-T3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SMSIP3H,.75 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 17.5 mm | 8.75 mm | RECOM POWER GMBH | , SMSIP3H,.75 | compliant | EAR99 | RECOM Power |