Parametric results for: r78aa1805smd under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: r78aa1805smd
Select parts from the table below to compare.
Compare
Compare
R-78AA1.8-0.5SMD
RECOM Power Inc
Check for Price Yes Active 24 V 1.8 V 32 V 4.75 V 1.5 V 3 V 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 900 mW R-PDMA-G10 e1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 9.6 mm 15.3 mm 9.49 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
R-78AA1.8-0.5SMD-R
RECOM Power Inc
Check for Price Yes Active 24 V 1.8 V 32 V 4.75 V 1.5 V 3 V 500 mA 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 900 mW R-PDMA-G10 e1 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY SOP GWDIP10,.44 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 9.6 mm 15.3 mm 9.49 mm RECOM POWER GMBH SOP, GWDIP10,.44 compliant EAR99 RECOM Power