Parametric results for: r76qf147050h3j under Film Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r76qf147050h3j
Select parts from the table below to compare.
Compare
Compare
R76QF147050H3J
KEMET Corporation
$0.0585 Active 4.7 nF 1 kV 1.28 A 5 % 135 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL 600 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 11 mm 13 mm 5 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET