Filter Your Search
1 - 1 of 1 results
|
R75MC2220Z340J
KEMET Corporation
|
Check for Price | Yes | Active | 22 nF | 400 V | 1.01 A | 5 % | 217 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 200 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 7.2 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant |