Filter Your Search
1 - 1 of 1 results
|
R747R31804000J
KEMET Corporation
|
Check for Price | Yes | Not Recommended | 180 nF | 2 kV | 9.3 A | 5 % | 9 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 700 V | 105 °C | -55 °C | 2 | Radial | TRAY | NO | 27.5 mm | WIRE | 28 mm | 32 mm | 14 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |