Filter Your Search
1 - 4 of 4 results
|
R65C02P3E
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 3 MHz | 0 | 8 | 16 | 3 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | CONEXANT SYSTEMS | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | |||
|
R65C02P3M
Synaptics Incorporated
|
Check for Price | No | Active | 8 | 3 MHz | 8 | 16 | 3 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | 12 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNAPTICS INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | 3A001.A.2.C | |||||||||||
|
R65C02P3
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 3 MHz | 0 | 8 | 16 | 3 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | CONEXANT SYSTEMS | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | ||||
|
R65C02P3M
Conexant Systems Inc
|
Check for Price | No | Transferred | 8 | 3 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 12 mA | MILITARY | R-PDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP40,.6 | compliant | 8542.31.00.01 | 3A001.A.2.C |