Filter Your Search
1 - 2 of 2 results
|
R5F71364AD80FPV
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 80 MHz | 262144 | 16384 | SH7137 | 40 MHz | 44 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.65 MM PITCH, LQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
R5F71364AN80FPV
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 32 | 80 MHz | 262144 | 16384 | SH7137 | 40 MHz | 44 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.65 MM PITCH, LQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 |