Filter Your Search
1 - 8 of 8 results
|
R5F70834AD80FTV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 80 MHz | 262144 | 16384 | SH7080 | 73 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AS 4.5 TO 5.5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | 100 | compliant | 8542.31.00.01 | |||||||||||||
|
R5F70834AN80FTV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 80 MHz | 262144 | 16384 | SH7080 | 73 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AS 4.5 TO 5.5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | OTHER | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | 100 | compliant | 8542.31.00.01 | |||||||||||||
|
R5F70835AN80FTV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 80 MHz | 524288 | 32768 | SH7080 | 73 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AS 4.5 TO 5.5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | OTHER | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | 100 | compliant | 8542.31.00.01 | |||||||||||||
|
R5F70835AD80BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 32 | 80 MHz | 524288 | 32768 | 32768 | SH-2 | 73 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | 85 °C | -40 °C | 112 | PLASTIC | LFQFP | BALL | BOTTOM | RENESAS ELECTRONICS CORP | LFBGA-112 | compliant | 2020-10-07 | |||||||||||||||||
|
R5F70835AD80FTV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 80 MHz | 524288 | 32768 | SH7080 | 73 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AS 4.5 TO 5.5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | 100 | compliant | 8542.31.00.01 | |||||||||||||
|
R5F70834AD80BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 32 | 80 MHz | 262144 | 16384 | 16384 | SH-2 | 73 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PBGA-B112 | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | BGA112(UNSPEC) | RECTANGULAR | BALL | BOTTOM | RENESAS ELECTRONICS CORP | LFBGA-112 | compliant | 2020-10-07 | |||||||||||||||
|
R5F70835AN80BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 32 | 80 MHz | 524288 | 32768 | 32768 | SH-2 | 73 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | R-PBGA-B112 | 85 °C | -20 °C | 112 | PLASTIC/EPOXY | RECTANGULAR | BALL | BOTTOM | RENESAS ELECTRONICS CORP | LFBGA-112 | compliant | 2020-10-07 | ||||||||||||||||
|
R5F70834AN80BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 32 | 80 MHz | 262144 | 16384 | 16384 | SH-2 | 73 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | S-PBGA-B112 | 85 °C | -20 °C | 112 | PLASTIC/EPOXY | LFBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFBGA-112 | compliant | 2020-10-07 |