Filter Your Search
1 - 10 of 176 results
|
R5F61668RN50FPV
Renesas Electronics Corporation
|
$15.1459 | Yes | Yes | Not Recommended | 32 | 50 MHz | 16 | 24 | 50 MHz | 101 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-144 | 144 | PLQP0144KA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | ||||||||||
|
R5F61635D50LGV
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 50 MHz | 524288 | 40960 | H8SX | 16 | 24 | 18 MHz | 81 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-N145 | Not Qualified | 85 °C | -40 °C | 145 | PLASTIC/EPOXY | LGA | LGA145,13X13,25 | SQUARE | GRID ARRAY | NO LEAD | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||
|
R5F61635N50LGV
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 50 MHz | 524288 | 40960 | H8SX | 16 | 24 | 18 MHz | 81 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 80 mA | 3.6 V | 3 V | COMMERCIAL | S-PBGA-N145 | Not Qualified | 70 °C | -20 °C | 145 | PLASTIC/EPOXY | LGA | LGA145,13X13,25 | SQUARE | GRID ARRAY | NO LEAD | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||
|
R5F61644D50FPV
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 50 MHz | 524288 | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||
|
R5F61655D50LGV
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 50 MHz | 16 | 21 | 18 MHz | 75 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 145 | LGA | SQUARE | GRID ARRAY | NO LEAD | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | LGA, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
R5F61665MN50FPV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 524288 | 40960 | H8SX | 16 | 24 | 50 MHz | 92 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 85 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP144,.87SQ,20 | 144 | PLQP0144KA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | ||||||||
|
R5F61642HD50BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 262144 | 24576 | H8SX | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC | FBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | FBGA, BGA176,15X15,32 | 176 | PLBG0176GA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
R5F61663MN50BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 393216 | 24576 | H8SX | 16 | 24 | 50 MHz | 101 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 125 mA | 3.6 V | 3.3 V | COMMERCIAL EXTENDED | S-PBGA-B176 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, BGA176,15X15,32 | 176 | PLBG0176GA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F61648LN50FPV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 1048576 | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | NOT SPECIFIED | NOT SPECIFIED | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 144 | PLQP0144KA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||
|
R5F61635D50FPV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 524288 | 40960 | H8SX | 16 | 24 | 18 MHz | 81 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | QFP | QFP120,.63SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP120,.63SQ,16 | 120 | PLQP0120LA | compliant | 8542.31.00.01 | Renesas Electronics |