Parametric results for: r5f56719dgfm#30 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f56719dgfm30
Select parts from the table below to compare.
Compare
Compare
R5F56719DGFM#30
Renesas Electronics Corporation
Check for Price Yes Yes Active 32 120 MHz 1048576 393216 RX671 30 MHz 45 19 YES 3 V MICROCONTROLLER CMOS YES NO YES FLOATING-POINT YES YES YES 8 16 12 8 8 YES FLASH 68 mA 3.6 V 2.7 V S-PQFP-G64 3 105 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm RENESAS ELECTRONICS CORP LFQFP 64 PLQP0064KB compliant 3A991.A.2 8542.31.00.01 The RX671 group microcontrollers deliver... more Renesas Electronics 2024-01-11 06:25:56 11.6 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object Object],[object Object],[object Object]