Filter Your Search
1 - 3 of 3 results
|
R5F56307CDFP#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 393216 | 65536 | R5F56307 | 32 | 24 | 16 MHz | 78 | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING-POINT | YES | NO | YES | 4 | 16 | 10 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
R5F56307CDFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 100 MHz | 393216 | 65536 | RX | 16 | 24 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | |||||||||||
|
R5F56307CDFP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 393216 | 65536 | RX | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 |