Filter Your Search
1 - 8 of 8 results
|
R5F56108WDBG#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 100 MHz | 2097152 | 131072 | RX | 16 | 24 | 25 MHz | 140 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | OTHER | S-PBGA-B176 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | 13 X 13 MM, 0.80 MM PITCH, PLASTIC, LFBGA-176 | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F56108WNBG#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 100 MHz | 2097152 | 131072 | RX | 16 | 24 | 25 MHz | 140 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, BGA176,15X15,32 | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F56108VDFP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 32 | 100 MHz | 2097152 | 131072 | RX610 | 16 | 24 | 25 MHz | 117 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | OTHER | S-PQFP-G144 | 85 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | compliant | 8542.31.00.01 | |||||||||||||||
|
R5F56108WDBG
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 32 | 100 MHz | 2097152 | 131072 | RX610 | 16 | 24 | 25 MHz | 140 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | OTHER | S-PBGA-B176 | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | 13 X 13 MM, 0.80 MM PITCH, PLASTIC, LFBGA-176 | compliant | 8542.31.00.01 | |||||||||||||||
|
R5F56108VDFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 100 MHz | 2097152 | 131072 | RX | 16 | 24 | 25 MHz | 117 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | OTHER | S-PQFP-G144 | Not Qualified | 3 | 85 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP144,.87SQ,20 | 144 | PLQP0144KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F56108VNFP
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 64 | 100 MHz | 2097152 | 131072 | RX610 | 100 MHz | 117 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | OTHER | S-PQFP-G144 | Not Qualified | 1 | 85 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | 144 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
R5F56108WNBG
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 64 | 100 MHz | 2097152 | 131072 | RX610 | 100 MHz | 140 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | OTHER | S-PBGA-B176 | Not Qualified | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | LFBGA-176 | 176 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
R5F56108VNFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 100 MHz | 2097152 | 131072 | 16 | 24 | 25 MHz | 117 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP144,.87SQ,20 | 144 | PLQP0144KA | compliant | 8542.31.00.01 | Renesas Electronics |