Filter Your Search
1 - 1 of 1 results
|
R5F526TFDGFN#30
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 120 MHz | 524288 | 65536 | RXV3 | 24 MHz | 63 | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 8 | 13 | 7 | 8 | 8 | YES | FLASH | 74 mA | 5.5 V | 2.7 V | S-PQFP-G80 | 3 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics |