Parametric results for: r5f35763kfe under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: r5f3576
Select parts from the table below to compare.
Compare
Compare
R5F35766JFB
Renesas Electronics Corporation
Check for Price Not Recommended 16 20 MHz 131072 12288 M16C 40 MHz 88 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 45 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 14 mm 14 mm RENESAS ELECTRONICS CORP QFP QFP, QFP100,.63SQ,20 100 PLQP0100KB-A compliant 3A991.A.2 8542.31.00.01 Renesas Electronics
R5F3576EJFB
Renesas Electronics Corporation
Check for Price Not Recommended 16 20 MHz 262144 20480 M16C 40 MHz 88 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 45 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 14 mm 14 mm RENESAS ELECTRONICS CORP QFP QFP, QFP100,.63SQ,20 100 PLQP0100KB-A compliant 3A991.A.2 8542.31.00.01 Renesas Electronics
R5F3576EKFB
Renesas Electronics Corporation
Check for Price Not Recommended 16 20 MHz 262144 20480 M16C 40 MHz 88 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES 8 YES FLASH 45 mA 5.5 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified 125 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 14 mm 14 mm RENESAS ELECTRONICS CORP QFP QFP, QFP100,.63SQ,20 100 PLQP0100KB-A compliant 3A991.A.2 8542.31.00.01 Renesas Electronics
R5F35766KFB
Renesas Electronics Corporation
Check for Price Not Recommended 16 20 MHz 131072 12288 M16C 40 MHz 88 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES 8 YES FLASH 45 mA 5.5 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified 125 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 14 mm 14 mm RENESAS ELECTRONICS CORP QFP QFP, QFP100,.63SQ,20 100 PLQP0100KB-A compliant 3A991.A.2 8542.31.00.01 Renesas Electronics