Filter Your Search
1 - 3 of 3 results
|
R5F2LA86ADFP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | MICROCONTROLLER | 3 | RENESAS ELECTRONICS CORP | LQFP | 80 | PLQP0080KB | compliant | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||
|
R5F2LA86ADFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 32768 | 2048 | R8C | 20 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 11 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | 80 | PLQP0080KB | compliant | Renesas Electronics | QFP, QFP80,.55SQ,20 | 8542.31.00.01 | |||||||||
|
R5F2LA86ADFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 32768 | 2048 | R8C | 20 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 11 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 80 | compliant | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | 8542.31.00.01 |