Filter Your Search
1 - 2 of 2 results
|
R5F2L3A8BNFA#U1
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | QFP | , | 100 | PRQP0100JD | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||
|
R5F2L3A8BNFA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 65536 | 20 MHz | 88 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES MINI VOLTAGE 1.8V AT 5 MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 |