Filter Your Search
1 - 3 of 3 results
|
R5F2L38ACNFA#V0
Renesas Electronics Corporation
|
$5.9836 | Yes | Yes | Not Recommended | 16 | 20 MHz | 98304 | 10240 | R8C | 20 MHz | 68 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 15 mA | 5.5 V | 2.7 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP80,.64SQ | 80 | PLQP0080JA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
R5F2L38ACNFA#V1
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | 80 | PLQP0080JA | compliant | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
R5F2L38ACNFA
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 8 | 20 MHz | 98304 | 10240 | R8C | 20 MHz | 68 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO 1.8 TO 5.5 V AT 5 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 |