Filter Your Search
1 - 5 of 5 results
|
R5F2136AMDFA#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 98304 | 20 MHz | 60 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 5MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 64 | PLQP0064GA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F2136AMDFA#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | MICROCONTROLLER | 3 | LQFP | 64 | PLQP0064GA | unknown | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||
|
R5F2136AMDFA#X4
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 98304 | 20 MHz | 60 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 5MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 64 | PLQP0064GA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F2136AMDFA#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | MICROCONTROLLER | 3 | LQFP | 64 | PLQP0064GA | unknown | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||
|
R5F2136AMDFA
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 20 MHz | 98304 | 8192 | R8C | 20 MHz | 59 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 |