Parametric results for: r5f21336ddfp under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: r5f21336ddfp
Select parts from the table below to compare.
Compare
Compare
R5F21336DDFP#X6
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 20 MHz 20 MHz 28 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 1.8V AT 5MHZ NO NO YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G32 3 85 °C -40 °C 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.7 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP LQFP, 32 PLQP0032GB compliant 8542.31.00.01 Renesas Electronics
R5F21336DDFP
Renesas Electronics Corporation
Check for Price Not Recommended 8 20 MHz 32768 1024 R8C 20 MHz 28 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES 1.8 V AT 5MHZ NO NO YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.7 mm 7 mm 7 mm RENESAS ELECTRONICS CORP QFP 7 X 7 MM, 0.80 MM, PLASTIC, LQFP-32 32 compliant 8542.31.00.01
R5F21336DDFP#V2
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 20 MHz 20 MHz 28 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 1.8V AT 5MHZ NO NO YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G32 3 85 °C -40 °C 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.7 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP LQFP, 32 PLQP0032GB compliant 8542.31.00.01 Renesas Electronics
R5F21336DDFP#30
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended MICROCONTROLLER 3 LQFP 32 PLQP0032GB unknown Renesas Electronics