Parametric results for: r5f212d7sdfp under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: r5f212d7sdfp
Select parts from the table below to compare.
Compare
Compare
R5F212D7SDFP
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 8 20 MHz 49152 2560 20 MHz 73 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ YES NO YES 8 YES FLASH 20 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G80 Not Qualified 3 85 °C -40 °C 260 20 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm RENESAS ELECTRONICS CORP QFP 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 80 compliant 8542.31.00.01
R5F212D7SDFP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 20 MHz 49152 2560 R8C YES CMOS FLASH 20 mA INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.55SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD RENESAS ELECTRONICS CORP unknown
R5F212D7SDFP#V2
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 20 MHz 20 MHz 73 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 2.2V AT 5MHZ YES NO YES YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G80 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm RENESAS ELECTRONICS CORP LQFP LFQFP, 80 compliant 8542.31.00.01 PLQP0080KB Renesas Electronics