Filter Your Search
1 - 4 of 4 results
|
R5F212BCSDFP#V2
Renesas Electronics Corporation
|
$6.4751 | Yes | Yes | Not Recommended | 16 | 20 MHz | 131072 | 7680 | R8C | 20 MHz | 57 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 20 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP64,.47SQ,20 | 64 | PLQP0064KB | compliant | Renesas Electronics | ||||||||||
|
R5F212BCSDFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 131072 | 7680 | 20 MHz | 57 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | YES | NO | YES | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 | ||||||
|
R5F212BCSDFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 20 MHz | 20 MHz | 57 | YES | 5 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 3 V | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | 8542.31.00.01 | |||||||||||||||||||||||||||
|
R5F212BCSDFP#X6
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 131072 | 7680 | R8C | 20 MHz | 57 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 20 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP64,.47SQ,20 | 64 | PLQP0064KB | compliant | Renesas Electronics | 8542.31.00.01 |