Filter Your Search
1 - 3 of 3 results
|
R5F212B8SNLG
Renesas Electronics Corporation
|
Check for Price | Transferred | 16 | 20 MHz | 65536 | 3072 | 20 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | YES | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 3 V | OTHER | S-PBGA-B64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | TFLGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 6 mm | 6 mm | RENESAS TECHNOLOGY CORP | LGA | 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64 | 64 | unknown | 8542.31.00.01 | ||||||||
|
R5F212B8SNLG#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 65536 | 3072 | R8C | 20 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 3 V | OTHER | S-PBGA-B64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 635 µm | BOTTOM | RENESAS ELECTRONICS CORP | TFLGA | 64 | compliant | PTLG0064JA | Renesas Electronics | |||||||||
|
R5F212B8SNLG#W4
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 65536 | 3072 | R8C | 20 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 3 V | OTHER | S-PBGA-B64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 635 µm | BOTTOM | RENESAS ELECTRONICS CORP | TFLGA | 64 | compliant | PTLG0064JA | Renesas Electronics |