Parametric results for: r5f21258snfp under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: r5f21258snfp
Select parts from the table below to compare.
Compare
Compare
R5F21258SNFP#V2
Renesas Electronics Corporation
$7.6656 Yes Yes Not Recommended 16 20 MHz 65536 3072 R8C 20 MHz 44 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 2.2V AT 5MHZ NO NO YES 8 YES FLASH 17 mA 5.5 V 3.3 V OTHER S-PQFP-G52 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 52 PLASTIC/EPOXY LQFP QFP52,.47SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.7 mm 10 mm 10 mm RENESAS ELECTRONICS CORP LQFP LQFP, QFP52,.47SQ 52 PLQP0052JA compliant 8542.31.00.01 Renesas Electronics
R5F21258SNFP#X6
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 16 20 MHz 65536 3072 R8C 20 MHz 44 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 2.2V AT 5MHZ NO NO YES 8 YES FLASH 17 mA 5.5 V 3.3 V OTHER S-PQFP-G52 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 52 PLASTIC/EPOXY LQFP QFP52,.47SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.7 mm 10 mm 10 mm RENESAS ELECTRONICS CORP LQFP LQFP, QFP52,.47SQ 52 PLQP0052JA compliant 8542.31.00.01 Renesas Electronics
R5F21258SNFP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 20 MHz 65536 3072 20 MHz 44 YES 3.3 V MICROCONTROLLER CMOS OPERATES AT 2.2V MINIMUM SUPPLY AT 5 MHZ NO NO YES 8 YES FLASH 17 mA 5.5 V 3.3 V OTHER S-PQFP-G52 Not Qualified e2 3 85 °C -20 °C 52 PLASTIC/EPOXY LQFP QFP52,.47SQ SQUARE FLATPACK, LOW PROFILE TIN COPPER GULL WING 650 µm QUAD 1.7 mm 10 mm 10 mm RENESAS ELECTRONICS CORP QFP LQFP, QFP52,.47SQ 52 compliant 8542.31.00.01
R5F21258SNFP#U0
Renesas Electronics Corporation
Check for Price Yes Active 16 20 MHz 20 MHz 44 YES 3.3 V MICROCONTROLLER NO YES YES 5.5 V 3 V 52 LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 10 mm 10 mm RENESAS ELECTRONICS CORP LQFP, compliant 8542.31.00.01 Renesas Electronics