Filter Your Search
1 - 3 of 3 results
|
R5F211B4DD#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 16384 | 1024 | R8C | 20 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 2.7V AT 10MHZ | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SDIP | SDIP20,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | RENESAS ELECTRONICS CORP | SDIP | SDIP, SDIP20,.3 | 20 | PRDP0020BA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F211B4DD
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 16384 | 1024 | 20 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | OTHER | R-PDIP-T20 | Not Qualified | e2 | 1 | 85 °C | -20 °C | 240 | 20 | PLASTIC/EPOXY | SDIP | SDIP20,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP20,.3 | 20 | compliant | 8542.31.00.01 | ||||||
|
R5F211B4DDD
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 16384 | 1024 | NO | CMOS | FLASH | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SDIP | SDIP20,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 |