Filter Your Search
1 - 2 of 2 results
![]() |
R5F21104DFP#U0
Renesas Electronics Corporation
|
$4.1661 | Yes | Obsolete | 16 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | NO | YES | NO | 5.5 V | 3 V | 32 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
![]() |
R5F21104DFP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 16384 | 1024 | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES 2.7V AT 10MHZ | NO | NO | YES | 8 | NO | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP, QFP32,.35SQ,32 | unknown | 8542.31.00.01 | QFP | 32 | PLQP0032GB | Renesas Electronics |