Filter Your Search
1 - 4 of 4 results
|
R5F10WLDGFB#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 49152 | 2048 | RL78 | 20 MHz | 49 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES WITH 2.4VMIN @ 16 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 64 | PLQP0064KL | compliant | Renesas Electronics | |||
|
R5F10WLDGFB
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 24 MHz | 49152 | 2048 | RL78 | 20 MHz | 42 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | 105 °C | -40 °C | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
R5F10WLDGFB#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 49152 | 2048 | RL78 | 20 MHz | 49 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO SUPPORTS 8 BIT ADC | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 4 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 64 | PLQP0064KB | compliant | Renesas Electronics | |||
|
R5F10WLDGFB#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 24 MHz | 49152 | 2048 | RL78 | 20 MHz | 49 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES WITH 2.4VMIN @ 16 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | S-PQFP-G64 | 3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 64 | PLQP0064KB | compliant | Renesas Electronics | 8542.31.00.01 |