Parametric results for: r5f10pghlfb#x5 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f10pghlfbx5
Select parts from the table below to compare.
Compare
Compare
R5F10PGHLFB#X5
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 32 MHz 196608 16384 RL78 20 MHz 44 15 YES 5 V MICROCONTROLLER CMOS NO YES NO FIXED POINT YES NO YES 10 6 8 8 YES FLASH 14 mA 5.5 V 2.7 V S-PQFP-G48 3 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP LFQFP, 48 PLQP0048KF compliant 8542.31.00.01 Renesas Electronics