Filter Your Search
1 - 1 of 1 results
|
R5F10ELEGFB#X0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 32 MHz | 56 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES WITH 1.6V MIN @ 4MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 13 | 3 | 8 | 8 | YES | FLASH | 7.5 mA | 3.6 V | 3 V | S-PQFP-G64 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 64 | PLQP0064KF | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |