Filter Your Search
1 - 3 of 3 results
|
R5F10DSJJFB#H2G
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 262144 | 16384 | RL78 | 32 MHz | 112 | 25 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 6 | 7 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 3 V | R-PQFP-G128 | 3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | , | 128 | PLQP0128KD | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||
|
R5F10DSJJFB#X6G
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 16 | 32 MHz | 262144 | 16384 | RL78 | 32 MHz | 112 | 25 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 6 | 7 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 3 V | R-PQFP-G128 | 3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | , | 128 | PLQP0128KD | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||
|
R5F10DSJJFB
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 262144 | 16384 | RL78 | 32 MHz | 112 | 25 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 6 | 7 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 3 V | INDUSTRIAL | R-PQFP-G128 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LFQFP-128 | compliant | 3A991.A.2 | 8542.31.00.01 |