Parametric results for: r5f10bggclfb#15 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f10bggclfb15
Select parts from the table below to compare.
Compare
Compare
R5F10BGGCLFB#15
Renesas Electronics Corporation
Check for Price Yes Yes Active 16 32 MHz 131072 8192 RL78 20 MHz 44 15 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 10 2 8 8 YES FLASH 14 mA 5.5 V 2.7 V S-PQFP-G48 3 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP 48 PLQP0048KF compliant 3A991 Renesas Electronics