Parametric results for: r5f104lcgfa#v0 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f104lcgfav0
Select parts from the table below to compare.
Compare
Compare
R5F104LCGFA#V0
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 16 32 MHz 32768 4096 RL78 20 MHz 58 9 YES 3 V MICROCONTROLLER CMOS OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ NO NO NO FIXED POINT YES NO YES 12 3 8 8 YES FLASH 9.3 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LQFP QFP64,.55SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 12 mm 12 mm RENESAS ELECTRONICS CORP LQFP LQFP, QFP64,.55SQ 64 PLQP0064JA compliant 8542.31.00.01 Renesas Electronics