Filter Your Search
1 - 1 of 1 results
|
R5F104GAGNA#40
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | 16 | 32 MHz | 16384 | 2560 | RL78 | 20 MHz | 44 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 8 | 8 | YES | FLASH | 9.3 mA | 5.5 V | 3 V | S-PQCC-N48 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | HWQFN | 48 | PWQN0048KE | compliant | Renesas Electronics |