Filter Your Search
1 - 1 of 1 results
|
R5F104EEANA#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 16 | 32 MHz | 65536 | 5632 | RL78 | 20 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 3 V | S-PQCC-N40 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | HWQFN-40 | 40 | PWQN0040KD | compliant | Renesas Electronics |