Filter Your Search
1 - 6 of 6 results
|
R5F101PLAFB#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 524288 | 32768 | RL78 | 20 MHz | 92 | 13 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 13 | 4 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 100 | PLQP0100KE | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F101PLAFB#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 32 MHz | 524288 | 32768 | RL78 | 20 MHz | 92 | 13 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 13 | 4 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 2.7 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 100 | PLQP0100KB | unknown | Renesas Electronics | |||||||||
|
R5F101PLAFB#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 524288 | 32768 | RL78 | 20 MHz | 92 | 13 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 13 | 4 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 2.7 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP | LFQFP, | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
R5F101PLAFB#X0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 524288 | 32768 | RL78 | 20 MHz | 92 | 13 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 13 | 4 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 100 | PLQP0100KE | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F101PLAFB
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 524288 | 32768 | RL78 | 20 MHz | 92 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ | NO | NO | YES | YES | 2 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||
|
R5F101PLAFB#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 524288 | 32768 | RL78 | 20 MHz | 92 | 13 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 4 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 2.7 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP | LFQFP, | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics |