Filter Your Search
1 - 7 of 7 results
|
R5F100BEANA#40
Renesas Electronics Corporation
|
$1.6292 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 28 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | S-PQCC-N32 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HWQFN | 32 | PWQN0032KE | compliant | Renesas Electronics | |||||||||
|
R5F100BEANA#20
Renesas Electronics Corporation
|
$1.7307 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 28 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | S-PQCC-N32 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HWQFN | 32 | PWQN0032KE | compliant | Renesas Electronics | |||||||||
|
R5F100BEANA#U0
Renesas Electronics Corporation
|
$3.8400 | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 4096 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HWQFN | 32 | PWQN0032KB | unknown | Renesas Electronics | 8542.31.00.01 | ||||||||||||||||
|
R5F100BEANA#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 28 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 6 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | S-XQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HWQFN | 32 | 1R020000ZA | compliant | Renesas Electronics | 8542.31.00.01 | HVQCCN, | ||||||
|
R5F100BEANA#00
Renesas Electronics Corporation
|
Check for Price | Yes | Active | MICROCONTROLLER, CISC | 3 | RENESAS ELECTRONICS CORP | HWQFN | 32 | PWQN0032KE | unknown | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R5F100BEANA
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 28 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ | NO | NO | YES | YES | 2 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | HVQCCN, LCC32,.2SQ,20 | |||||||||||||||
|
R5F100BEANA#W0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 4096 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HWQFN | 32 | PWQN0032KB | compliant | Renesas Electronics | 8542.31.00.01 | HVQCCN, |