Parametric results for: r5f100be under Microcontrollers

Filter Your Search

1 - 10 of 15 results

|
-
Manufacturer Part Number: r5f100be
Select parts from the table below to compare.
Compare
Compare
R5F100BEANA#40
Renesas Electronics Corporation
$1.8776 Yes Yes Active 16 32 MHz 65536 4096 RL78 20 MHz 28 9 YES 3 V MICROCONTROLLER CMOS OPERATES AT 4MHZ @1.6V MIN SUPPLY NO NO YES FIXED POINT YES NO YES 2 3 8 8 YES FLASH 7 mA 5.5 V 2.7 V S-PQCC-N32 3 85 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm RENESAS ELECTRONICS CORP HWQFN 32 PWQN0032KE compliant Renesas Electronics
R5F100BEANA#20
Renesas Electronics Corporation
$1.9813 Yes Yes End Of Life 16 32 MHz 65536 4096 RL78 20 MHz 28 9 YES 3 V MICROCONTROLLER CMOS OPERATES AT 4MHZ @1.6V MIN SUPPLY NO NO YES FIXED POINT YES NO YES 2 3 8 8 YES FLASH 7 mA 5.5 V 2.7 V S-PQCC-N32 3 85 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm RENESAS ELECTRONICS CORP HWQFN 32 PWQN0032KE compliant Renesas Electronics
R5F100BEANA#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 32 MHz 65536 4096 20 MHz 28 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE NO NO YES YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQCC-N32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm RENESAS ELECTRONICS CORP HWQFN 32 PWQN0032KB unknown Renesas Electronics 8542.31.00.01
R5F100BEGNA#40
Renesas Electronics Corporation
Check for Price Yes Yes Active 16 32 MHz 65536 4096 RL78 20 MHz 28 9 YES 3 V MICROCONTROLLER CMOS OPERATES AT 16MHZ @2.4V MIN SUPPLY NO NO YES FIXED POINT YES NO YES 2 3 8 8 YES FLASH 7.5 mA 5.5 V 2.7 V S-PQCC-N32 3 105 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm RENESAS ELECTRONICS CORP HWQFN 32 PWQN0032KE compliant Renesas Electronics
R5F100BEANA#V0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 32 MHz 65536 4096 RL78 20 MHz 28 2 YES 3 V MICROCONTROLLER CMOS NO NO YES FIXED POINT YES NO YES 2 6 3 8 8 YES FLASH 7 mA 5.5 V 3 V S-XQCC-N32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm RENESAS ELECTRONICS CORP HWQFN 32 1R020000ZA compliant Renesas Electronics 8542.31.00.01 HVQCCN,
R5F100BEGNA#00
Renesas Electronics Corporation
Check for Price Yes Active MICROCONTROLLER, CISC 3 RENESAS ELECTRONICS CORP HWQFN 32 PWQN0032KE unknown Renesas Electronics
R5F100BEDNA#W0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 32 MHz 65536 4096 20 MHz 28 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE NO NO YES YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQCC-N32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm RENESAS ELECTRONICS CORP HWQFN 32 PWQN0032KB compliant Renesas Electronics 8542.31.00.01 HVQCCN,
R5F100BEGNA#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 32 MHz 65536 4096 20 MHz 28 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 16MHZ @2.4V MIN SUPPLY NO NO YES YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQCC-N32 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm RENESAS ELECTRONICS CORP HWQFN 32 PWQN0032KB compliant Renesas Electronics 8542.31.00.01 HVQCCN,
R5F100BEANA#00
Renesas Electronics Corporation
Check for Price Yes Active MICROCONTROLLER, CISC 3 RENESAS ELECTRONICS CORP HWQFN 32 PWQN0032KE unknown Renesas Electronics
R5F100BEDNA
Renesas Electronics Corporation
Check for Price Not Recommended 16 32 MHz 65536 4096 RL78 20 MHz 28 9 YES 3 V MICROCONTROLLER CMOS OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ NO NO YES YES 2 8 YES FLASH 7 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 5 mm 5 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01