Filter Your Search
1 - 2 of 2 results
|
R577523035
Radiall
|
Check for Price | Active | 3.92 W | 200 Ω | 3 GHz | 2500000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | TNC, BUILT-IN SUPPRESSION DIODE AND INDICATOR | 50 Ω | 140 mA | 28 V | 400 W | 0.25 dB | 75 dB | 15 ms | 1.25 | -40 °C | 85 °C | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR | 44.4 mm | 58 mm | 44.4 mm | 44.4mm x 44.4mm x 58mm | RADIALL S A | unknown | EAR99 | ||
|
R577.523.035
Radiall
|
Check for Price | Active | 3.92 W | 200 Ω | 3 GHz | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 140 mA | 28 V | 400 W | 0.25 dB | 75 dB | 15 ms | 1.25 | -40 °C | 85 °C | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR | 44.4 mm | 58 mm | 44.4 mm | 44.4mm x 44.4mm x 58mm | RADIALL S A | unknown | EAR99 |