Filter Your Search
1 - 2 of 2 results
|
R574.392.525
Radiall
|
Check for Price | Obsolete | 11.52 W | 12.5 Ω | 3 GHz | SP5T | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 960 mA | 12 V | 0.2 dB | 80 dB | 40 ms | 1.2 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR | 61.5 mm | 57.15 mm | RADIALL S A | unknown | EAR99 | |||||||
|
R574392525
Radiall
|
Check for Price | Obsolete | 12 V | 11.52 W | 12.5 Ω | 3 GHz | 2000000 Cycle(s) | SP5T | LATCHED | RF COAXIAL RELAY | DC | WITH TTL DRIVER & D-SUB CONNECTOR | 50 Ω | 960 mA | Random | 0.2 dB | 80 dB | 40 ms | 1.2 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 61.5 mm | 57.15 mm | 57.15mm x 61.5mm | RADIALL S A | unknown | EAR99 |