Filter Your Search
1 - 1 of 1 results
|
R574403320
Radiall
|
Check for Price | Obsolete | 2.856 W | 274.5 Ω | 18 GHz | 2000000 Cycle(s) | SP3T | MOMENTARY | RF COAXIAL RELAY | DC | SMA, BUILT-IN TTL DRIVER | 50 Ω | 102 mA | 28 V | 0.5 dB | 60 dB | 15 ms | 1.5 | -40 °C | 85 °C | DC | PANEL MOUNT | NO | SOLDER/CONNECTOR | 55 mm | 57.15 mm | RADIALL S A | unknown | EAR99 |