Filter Your Search
1 - 2 of 2 results
|
R573.002.800
Radiall
|
Check for Price | Active | 3 W | 48 Ω | 3 GHz | SP8T | MOMENTARY | RF COAXIAL RELAY | DC | 50 Ω | 250 mA | 12 V | 0.2 dB | 80 dB | 15 ms | 1.2 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | SOLDER/CONNECTOR | 56 mm | 76.2 mm | RADIALL S A | unknown | EAR99 | ||||||
|
R573002800
Radiall
|
Check for Price | Active | 12 V | 3 W | 48 Ω | 3 GHz | 2000000 Cycle(s) | SP8T | MOMENTARY | RF COAXIAL RELAY | DC | 50 Ω | 250 mA | Random | 0.5 dB | 70 dB | 15 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR AND SOLDER | 56 mm | 76.2 mm | 76.2mm x 56mm | RADIALL S A | unknown | EAR99 |