Filter Your Search
1 - 2 of 2 results
|
R573.433.815
Radiall
|
Check for Price | Active | 3.5 W | 224 Ω | 18 GHz | SP8T | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 125 mA | 28 V | 100 W | 0.6 dB | 60 dB | 15 ms | 1.6 | -40 °C | 85 °C | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR | 66 mm | 57.15 mm | RADIALL S A | unknown | EAR99 | |||
|
R573433815
Radiall
|
Check for Price | End Of Life | 18 GHz | 2000000 Cycle(s) | SP8T | LATCHED | RF COAXIAL RELAY | SMA, BUILT-IN INDICATOR | 50 Ω | 28 V | 0.6 dB | 60 dB | 40 ms | 1.6 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 46.5 mm | 57.15 mm | RADIALL S A | unknown | EAR99 |